
ISL6522BIRZ-TK | |
|---|---|
DigiKey Part Number | ISL6522BIRZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6522BIRZ-TK |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6522BIRZ-TK Models |
Category | Frequency - Switching 200kHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-VQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.8V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 29,22311 | kr 29 223,11 |
| Unit Price without VAT: | kr 29,22311 |
|---|---|
| Unit Price with VAT: | kr 36,52889 |


