
ISL43L711IU-T | |
|---|---|
DigiKey Part Number | ISL43L711IU-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43L711IU-T |
Description | IC SW SPST-NCX2 250MOHM 8MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL43L711IU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 250mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 25ns | |
-3db Bandwidth | - | |
Charge Injection | -125pC | |
Channel Capacitance (CS(off), CD(off)) | 182pF, 182pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -94dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

