Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL3175EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3175EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL3175EIUZ-TCT-ND - Cut Tape (CT) 20-ISL3175EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3175EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3175EIUZ-T Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83075EIUZA-T | Renesas Electronics Corporation | 0 | ISL83075EIUZA-TTR-ND | kr 0,00000 | Parametric Equivalent |
| LTC2850CMS8#PBF | Analog Devices Inc. | 11 709 | LTC2850CMS8#PBF-ND | kr 4,39000 | Similar |
| LTC2850CMS8#TRPBF | Analog Devices Inc. | 2 080 | 505-LTC2850CMS8#TRPBFCT-ND | kr 4,39000 | Similar |
| LTC2850HMS8#PBF | Analog Devices Inc. | 273 | LTC2850HMS8#PBF-ND | kr 5,56000 | Similar |
| LTC2850HMS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC2850HMS8#TRPBFTR-ND | kr 3,15226 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,46000 | kr 28,46 |
| 10 | kr 18,52000 | kr 185,20 |
| 25 | kr 15,92520 | kr 398,13 |
| 100 | kr 13,00320 | kr 1 300,32 |
| 250 | kr 11,58196 | kr 2 895,49 |
| 500 | kr 10,71416 | kr 5 357,08 |
| 1 000 | kr 9,99290 | kr 9 992,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,39668 | kr 25 991,70 |
| Unit Price without VAT: | kr 28,46000 |
|---|---|
| Unit Price with VAT: | kr 35,57500 |



