
ISL28022FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL28022FRZ-TTR-ND - Tape & Reel (TR) 20-ISL28022FRZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28022FRZ-T |
Description | IC PWR MONITOR 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28022FRZ-T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-VFQFN Exposed Pad |
Applications Digital Power Monitor | Supplier Device Package 16-QFN (3x3) |
Voltage - Input 0V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 14,80223 | kr 88 813,38 |
| Unit Price without VAT: | kr 14,80223 |
|---|---|
| Unit Price with VAT: | kr 18,50279 |


