
ISL21010DFH312Z-T7A | |
|---|---|
DigiKey Part Number | ISL21010DFH312Z-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL21010DFH312Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 27µVp-p |
Manufacturer Renesas Electronics Corporation | Noise - 10Hz to 10kHz 17µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 2.2V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |


