ISL12057IRUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: kr 9,85000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL12057IRUZ-T

DigiKey Part Number
ISL12057IRUZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL12057IRUZ-T
Description
IC RTC CLK/CALENDAR I2C 8UTDFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Timekeeping (Max)
0.65µA @ 1.8V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-UFDFN
Features
Alarm, Leap Year
Supplier Device Package
8-UTDFN (2x2)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU9873NUX-TTRRohm Semiconductor680BU9873NUX-TTRCT-NDkr 9,85000Similar
Obsolete
This product is no longer manufactured. View Substitutes