
IS82C55AZ | |
|---|---|
DigiKey Part Number | IS82C55AZ-ND |
Manufacturer | |
Manufacturer Product Number | IS82C55AZ |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | IS82C55AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 352,61000 | kr 352,61 |
| 10 | kr 280,41700 | kr 2 804,17 |
| 25 | kr 262,84760 | kr 6 571,19 |
| 100 | kr 243,74640 | kr 24 374,64 |
| 260 | kr 234,38050 | kr 60 938,93 |
| Unit Price without VAT: | kr 352,61000 |
|---|---|
| Unit Price with VAT: | kr 440,76250 |

