
ICL3232ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3232ECAZ-TTR-ND - Tape & Reel (TR) ICL3232ECAZ-TCT-ND - Cut Tape (CT) ICL3232ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232ECAZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,26000 | kr 21,26 |
| 10 | kr 15,06200 | kr 150,62 |
| 25 | kr 13,58600 | kr 339,65 |
| 100 | kr 11,99780 | kr 1 199,78 |
| 250 | kr 11,25244 | kr 2 813,11 |
| 500 | kr 10,80704 | kr 5 403,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,44239 | kr 10 442,39 |
| 2 000 | kr 10,14366 | kr 20 287,32 |
| 3 000 | kr 9,99451 | kr 29 983,53 |
| 5 000 | kr 9,82967 | kr 49 148,35 |
| 7 000 | kr 9,73346 | kr 68 134,22 |
| Unit Price without VAT: | kr 21,26000 |
|---|---|
| Unit Price with VAT: | kr 26,57500 |

