ICL3207CA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 30,29000
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 24-SSOP
24-SSOP

ICL3207CA

DigiKey Part Number
ICL3207CA-ND
Manufacturer
Manufacturer Product Number
ICL3207CA
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3207CA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types