


HFA3128BZ96 | |
|---|---|
DigiKey Part Number | HFA3128BZ96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA3128BZ96 |
Description | RF TRANS 5 PNP 15V 5.5GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Transistor 5 PNP 15V 65mA 5.5GHz 150mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA3128BZ96 Models |
Category | Power - Max 150mW |
Manufacturer Renesas Electronics Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 2V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 65mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 5 PNP | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency - Transition 5.5GHz | Supplier Device Package 16-SOIC |
Noise Figure (dB Typ @ f) 3.5dB @ 1GHz | Base Product Number |

