Sample and Hold Amplifier 1 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1-5320-2

DigiKey Part Number
HA1-5320-2-ND
Manufacturer
Manufacturer Product Number
HA1-5320-2
Description
IC SAMPL/HOLD 1 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HA1-5320-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
27 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
14-CDIP (0.300", 7.62mm)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-CERDIP
Current - Input Bias
70 nA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.