EL8171ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 285
Unit Price: kr 31,02000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 4,91735
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 825
Unit Price: kr 14,41447
Datasheet

Similar


Texas Instruments
In Stock: 6 173
Unit Price: kr 17,70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56 675
Unit Price: kr 17,79006
Datasheet

Similar


Texas Instruments
In Stock: 38 300
Unit Price: kr 16,05665
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32 377
Unit Price: kr 23,72009
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 447
Unit Price: kr 20,53000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 48 385
Unit Price: kr 16,33036
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL8171ISZ

DigiKey Part Number
EL8171ISZ-ND
Manufacturer
Manufacturer Product Number
EL8171ISZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
-3db Bandwidth
450 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
470 µV
Current - Supply
65µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types