
DA9062-55AMC | |
|---|---|
DigiKey Part Number | 1564-DA9062-55AMCCT-ND - Cut Tape (CT) 1564-DA9062-55AMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9062-55AMC |
Description | STANDARD VARIANT FOR RZG2UL/RZFI |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,50000 | kr 39,50 |
| 10 | kr 29,95100 | kr 299,51 |
| 25 | kr 27,55160 | kr 688,79 |
| 100 | kr 24,91430 | kr 2 491,43 |
| 250 | kr 23,65620 | kr 5 914,05 |
| 500 | kr 22,89806 | kr 11 449,03 |
| 1 000 | kr 22,27414 | kr 22 274,14 |
| 2 500 | kr 21,61532 | kr 54 038,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,24000 | kr 41,24 |
| 10 | kr 37,05800 | kr 370,58 |
| 25 | kr 35,03640 | kr 875,91 |
| 100 | kr 30,36620 | kr 3 036,62 |
| 250 | kr 28,80856 | kr 7 202,14 |
| 500 | kr 25,84994 | kr 12 924,97 |
| 1 000 | kr 21,80111 | kr 21 801,11 |
| 2 500 | kr 20,71104 | kr 51 777,60 |
| Unit Price without VAT: | kr 39,50000 |
|---|---|
| Unit Price with VAT: | kr 49,37500 |

