
D2-45057-QR | |
|---|---|
DigiKey Part Number | D2-45057-QR-ND |
Manufacturer | |
Manufacturer Product Number | D2-45057-QR |
Description | IC AMP CLASS D STEREO 30W 68QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | D2-45057-QR Models |
Category | Max Output Power x Channels @ Load 30W x 1 @ 8Ohm |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 9V ~ 26V |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -10°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 68-QFN (10x10) |
Type Class D | Package / Case 68-VFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |

