9DBU0741AKILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 34,05000
Datasheet
PCI Express (PCIe) IC 167MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DBU0741AKILF

DigiKey Part Number
800-2803-ND
Manufacturer
Manufacturer Product Number
9DBU0741AKILF
Description
IC BUFFER 7OUTPUT 1.5V 40MLF
Customer Reference
Detailed Description
PCI Express (PCIe) IC 167MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
Yes/Yes
Frequency - Max
167MHz
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes