
8A34011E-000AJG8 | |
|---|---|
DigiKey Part Number | 800-8A34011E-000AJG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8A34011E-000AJG8 |
Description | IC FREQ SYNTH 144CABGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1GHz 8 144-TFBGA |
Datasheet | Datasheet |
Category | Ratio - Input:Output 8:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 1GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 144-TFBGA |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 144-CABGA (10x10) |
Number of Circuits 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 438,34671 | kr 657 520,06 |
| Unit Price without VAT: | kr 438,34671 |
|---|---|
| Unit Price with VAT: | kr 547,93339 |

