
89HPES24N3A1ZCBX | |
|---|---|
DigiKey Part Number | 89HPES24N3A1ZCBX-ND |
Manufacturer | |
Manufacturer Product Number | 89HPES24N3A1ZCBX |
Description | IC INTFACE SPECIALIZED 420SBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 420-SBGA (27x27) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 420-LBGA |
Packaging Tray | Supplier Device Package 420-SBGA (27x27) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Switch Interfacing | Base Product Number |

