
843051AGLF | |
|---|---|
DigiKey Part Number | 800-1136-5-ND |
Manufacturer | |
Manufacturer Product Number | 843051AGLF |
Description | IC CLK/FREQ SYNTH 8TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Clock Generator IC 161.13MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 161.13MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Frequency Synthesizer, Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 8-TSSOP |
Output LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N241-998NLGI | Renesas Electronics Corporation | 0 | 800-3384-ND | kr 103,91000 | Similar |
| 8T49N242-998NLGI | Renesas Electronics Corporation | 172 | 800-3386-ND | kr 99,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 699,92000 | kr 699,92 |
| 10 | kr 569,89300 | kr 5 698,93 |
| Unit Price without VAT: | kr 699,92000 |
|---|---|
| Unit Price with VAT: | kr 874,90000 |

