
840021AGILFT | |
|---|---|
DigiKey Part Number | 840021AGILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 840021AGILFT |
Description | IC CLK/FREQ SYNTH 8TSSOP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 125MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Frequency Synthesizer, Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 8-TSSOP |
Output LVCMOS, LVTTL | Base Product Number |
Number of Circuits 1 |

