
82V2084PFG | |
|---|---|
DigiKey Part Number | 82V2084PFG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2084PFG |
Description | IC TELECOM INTERFACE 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.13V ~ 3.47V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 128-LQFP |
Function Line Interface Unit (LIU) | Supplier Device Package 128-TQFP (14x20) |
Interface LIU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr 524,47048 | kr 55 069,40 |
| Unit Price without VAT: | kr 524,47048 |
|---|---|
| Unit Price with VAT: | kr 655,58810 |


