
72V36100L7-5PFGI | |
|---|---|
DigiKey Part Number | 72V36100L7-5PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V36100L7-5PFGI |
Description | IC FIFO SYNC 64KX36 5NS 128TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 2.25M (64K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 2.25M (64K x 36) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133.3MHz | Package / Case 128-LQFP |
Access Time 5ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | kr 1 656,11644 | kr 74 525,24 |
| Unit Price without VAT: | kr 1 656,11644 |
|---|---|
| Unit Price with VAT: | kr 2 070,14555 |

