Similar
Similar
Similar

72V215L15TFGI8 | |
|---|---|
DigiKey Part Number | 72V215L15TFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V215L15TFGI8 |
Description | IC FIFO SYNC 512X18 10NS 64SQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (512 x 18) 66.7MHz 10ns 64-STQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support Yes |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support Yes |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Size 9K (512 x 18) | Mounting Type Surface Mount |
Function Synchronous | Package / Case 64-LQFP |
Data Rate 66.7MHz | Supplier Device Package 64-STQFP (10x10) |
Access Time 10ns | Base Product Number |
Voltage - Supply 3 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74V215-10PAG | Rochester Electronics, LLC | 4 929 | 2156-SN74V215-10PAG-ND | kr 190,30786 | Similar |
| SN74V215-20PAG | Rochester Electronics, LLC | 4 307 | 2156-SN74V215-20PAG-ND | kr 86,76063 | Similar |
| SN74V215-7PAG | Rochester Electronics, LLC | 1 586 | 2156-SN74V215-7PAG-ND | kr 253,26000 | Similar |


