Parametric Equivalent

5P83905CMGK8 | |
|---|---|
DigiKey Part Number | 800-5P83905CMGK8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5P83905CMGK8 |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Ratio - Input:Output 1:6 | Supplier Device Package 16-QFN (2.5x2.5) |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P83905CMGK | Renesas Electronics Corporation | 500 | 800-5P83905CMGK-ND | kr 39,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 20,79337 | kr 83 173,48 |
| Unit Price without VAT: | kr 20,79337 |
|---|---|
| Unit Price with VAT: | kr 25,99171 |


