
11500R-5000 | |
|---|---|
DigiKey Part Number | 11500R-5000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11500R-5000 |
Description | IC INTERFACE SPECIALIZED 20QFN |
Customer Reference | |
Detailed Description | Networking Interface 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.3V |
Series | Package / Case 20-VQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 20-QFN (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Networking | Base Product Number |

