SH2A SuperH® SH7280 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72856N100FP#U2

DigiKey Part Number
R5F72856N100FP#U2-ND
Manufacturer
Manufacturer Product Number
R5F72856N100FP#U2
Description
IC MCU 32BIT 768KB FLSH 144LFQFP
Customer Reference
Detailed Description
SH2A SuperH® SH7280 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
SH2A
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
144-LFQFP (20x20)
Connectivity
I2C, SCI, SSU, USB
Package / Case
144-LQFP
Peripherals
DMA, PWM, WDT
Base Product Number
Number of I/O
91
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in SEK
Tray
QuantityUnit PriceExt Price
60kr 385,61367kr 23 136,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 385,61367
Unit Price with VAT:kr 482,01709