R5F21368CNFA#V0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr 54,20744
Datasheet
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F21368CNFA#V0

DigiKey Part Number
R5F21368CNFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F21368CNFA#V0
Description
IC MCU 16BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F21368CNFA#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
6K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 2x8b
Core Processor
R8C
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Supplier Device Package
64-LQFP (14x14)
Peripherals
POR, PWM, Voltage Detect, WDT
Package / Case
64-LQFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F21368CNFA#30Renesas Electronics Corporation0R5F21368CNFA#30-NDkr 54,20744Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types