PCI Express (PCIe) IC 166MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB433AGLFT

DigiKey Part Number
800-2542-2-ND - Tape & Reel (TR)
800-2542-1-ND - Cut Tape (CT)
800-2542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9DB433AGLFT
Description
IC DISTRIBUTION PCIE 28-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
166MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 996
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,25000kr 45,25
10kr 33,15300kr 331,53
25kr 30,26320kr 756,58
100kr 27,13300kr 2 713,30
250kr 25,66108kr 6 415,27
500kr 24,78016kr 12 390,08
1 000kr 24,42710kr 24 427,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 23,46644kr 46 932,88
Manufacturers Standard Package
Unit Price without VAT:kr 45,25000
Unit Price with VAT:kr 56,56250