
NT-5018-FX2-SC80 | |
|---|---|
DigiKey Part Number | 68-NT-5018-FX2-SC80-ND |
Manufacturer | |
Manufacturer Product Number | NT-5018-FX2-SC80 |
Description | NETWORK SWITCH-ADVANCED 17 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 18 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10V ~ 49V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Panel Mount | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41 610,73000 | kr 41 610,73 |
| Unit Price without VAT: | kr 41 610,73000 |
|---|---|
| Unit Price with VAT: | kr 52 013,41250 |

