
RP10-4812SEW | |
|---|---|
DigiKey Part Number | 945-1252-ND |
Manufacturer | |
Manufacturer Product Number | RP10-4812SEW |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-4812SEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 588,49000 | kr 588,49 |
| 5 | kr 566,58800 | kr 2 832,94 |
| 10 | kr 557,38800 | kr 5 573,88 |
| 25 | kr 545,43520 | kr 13 635,88 |
| 50 | kr 536,55340 | kr 26 827,67 |
| 100 | kr 527,80450 | kr 52 780,45 |
| Unit Price without VAT: | kr 588,49000 |
|---|---|
| Unit Price with VAT: | kr 735,61250 |

