
RP10-1215DE-HC | |
|---|---|
DigiKey Part Number | RP10-1215DE-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1215DE-HC |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-1215DE-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 543,81900 | kr 10 876,38 |
| Unit Price without VAT: | kr 543,81900 |
|---|---|
| Unit Price with VAT: | kr 679,77375 |

