

MB85RC128APNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1257-2-ND - Tape & Reel (TR) 865-1257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB85RC128APNF-G-JNERE1 |
Description | IC FRAM 128KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC128APNF-G-JNERE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 900 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,44000 | kr 54,44 |
| 10 | kr 50,72000 | kr 507,20 |
| 25 | kr 49,20520 | kr 1 230,13 |
| 50 | kr 48,05740 | kr 2 402,87 |
| 100 | kr 46,91140 | kr 4 691,14 |
| 250 | kr 45,40520 | kr 11 351,30 |
| 500 | kr 44,27824 | kr 22 139,12 |
| Unit Price without VAT: | kr 54,44000 |
|---|---|
| Unit Price with VAT: | kr 68,05000 |


