TT-SMDC-24.000-18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 4 198
Unit Price: kr 29,10000
Datasheet
24 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-24.000-18-TR

DigiKey Part Number
2151-TT-SMDC-24.000-18-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-24.000-18-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-24.000-18-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-24.000-18-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,13000kr 11,13
10kr 9,68000kr 96,80
25kr 9,15240kr 228,81
50kr 8,77460kr 438,73
100kr 8,41240kr 841,24
250kr 7,95496kr 1 988,74
500kr 7,62618kr 3 813,09
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,31089kr 7 310,89
2 000kr 7,00878kr 14 017,56
3 000kr 6,83801kr 20 514,03
5 000kr 6,62888kr 33 144,40
7 000kr 6,49468kr 45 462,76
10 000kr 6,35552kr 63 555,20
12 000kr 6,28554kr 75 426,48
Manufacturers Standard Package
Unit Price without VAT:kr 11,13000
Unit Price with VAT:kr 13,91250