
RH100-12.288-12-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.288-12-1010-TR-ND - Tape & Reel (TR) 2151-RH100-12.288-12-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-12.288-12-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.288-12-1010-TR |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,10000 | kr 2,10 |
| 10 | kr 1,81500 | kr 18,15 |
| 25 | kr 1,71880 | kr 42,97 |
| 50 | kr 1,64940 | kr 82,47 |
| 100 | kr 1,58100 | kr 158,10 |
| 250 | kr 1,49544 | kr 373,86 |
| 500 | kr 1,43342 | kr 716,71 |
| 1 000 | kr 1,37412 | kr 1 374,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,00841 | kr 3 025,23 |
| 6 000 | kr 0,96667 | kr 5 800,02 |
| 9 000 | kr 0,94308 | kr 8 487,72 |
| 15 000 | kr 0,91417 | kr 13 712,55 |
| 21 000 | kr 0,89561 | kr 18 807,81 |
| 30 000 | kr 0,87636 | kr 26 290,80 |
| Unit Price without VAT: | kr 2,10000 |
|---|---|
| Unit Price with VAT: | kr 2,62500 |

