12.288 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.288-12-1010-TR

DigiKey Part Number
2151-RH100-12.288-12-1010-TR-ND - Tape & Reel (TR)
2151-RH100-12.288-12-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-12.288-12-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.288-12-1010-TR
Description
CRYSTAL 12.2880MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.288 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 362
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,10000kr 2,10
10kr 1,81500kr 18,15
25kr 1,71880kr 42,97
50kr 1,64940kr 82,47
100kr 1,58100kr 158,10
250kr 1,49544kr 373,86
500kr 1,43342kr 716,71
1 000kr 1,37412kr 1 374,12
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,00841kr 3 025,23
6 000kr 0,96667kr 5 800,02
9 000kr 0,94308kr 8 487,72
15 000kr 0,91417kr 13 712,55
21 000kr 0,89561kr 18 807,81
30 000kr 0,87636kr 26 290,80
Manufacturers Standard Package
Unit Price without VAT:kr 2,10000
Unit Price with VAT:kr 2,62500