5 MHz ±30ppm Crystal 18pF HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-5.000-18-EXT-SMD-TR

DigiKey Part Number
2151-AS-5.000-18-EXT-SMD-TR-ND - Tape & Reel (TR)
2151-AS-5.000-18-EXT-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-5.000-18-EXT-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-5.000-18-EXT-SMD-TR
Description
CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 18pF HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 695
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 1,34100kr 13,41
25kr 1,26640kr 31,66
50kr 1,21520kr 60,76
100kr 1,16410kr 116,41
250kr 1,10096kr 275,24
500kr 1,05554kr 527,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,86058kr 860,58
2 000kr 0,82500kr 1 650,00
3 000kr 0,80484kr 2 414,52
5 000kr 0,78015kr 3 900,75
7 000kr 0,76432kr 5 350,24
10 000kr 0,74788kr 7 478,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750