
1.30.290.921/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.290.921/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.921/0000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 298,23000 | kr 298,23 |
| 10 | kr 257,30800 | kr 2 573,08 |
| 30 | kr 239,74900 | kr 7 192,47 |
| 50 | kr 231,98040 | kr 11 599,02 |
| 100 | kr 221,82360 | kr 22 182,36 |
| 250 | kr 209,04708 | kr 52 261,77 |
| Unit Price without VAT: | kr 298,23000 |
|---|---|
| Unit Price with VAT: | kr 372,78750 |

