Hex Standoff Threaded M3x0.5 Stainless Steel 0.945" (24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1321-3005-SS

DigiKey Part Number
1772-2752-ND
Manufacturer
Manufacturer Product Number
M1321-3005-SS
Description
HEX STANDOFF M3X0.5 SS 24MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.945" (24.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.945" (24.00mm)
Length - Overall
0.945" (24.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 52,04000kr 52,04
5kr 44,60200kr 223,01
10kr 41,96400kr 419,64
25kr 38,89680kr 972,42
50kr 36,86140kr 1 843,07
100kr 35,04190kr 3 504,19
250kr 32,92380kr 8 230,95
500kr 31,51392kr 15 756,96
1 000kr 30,25039kr 30 250,39
Manufacturers Standard Package
Unit Price without VAT:kr 52,04000
Unit Price with VAT:kr 65,05000