
1866-632-N | |
|---|---|
DigiKey Part Number | 1772-1866-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 1866-632-N |
Description | RND STNDFF #6-32 NYLON 177.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 7.000" (177.80mm) | |
Length - Overall | 7.000" (177.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr 79,45174 | kr 1 827,39 |
| Unit Price without VAT: | kr 79,45174 |
|---|---|
| Unit Price with VAT: | kr 99,31468 |

