Hex Standoff Threaded M3x0.5 Aluminum 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1311-3005-AL

DigiKey Part Number
1772-1403-ND
Manufacturer
Manufacturer Product Number
M1311-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.551" (14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1311-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 11,07000kr 11,07
5kr 9,30000kr 46,50
10kr 8,68300kr 86,83
25kr 7,95720kr 198,93
50kr 7,47940kr 373,97
100kr 7,05120kr 705,12
250kr 6,55480kr 1 638,70
500kr 6,22520kr 3 112,60
1 000kr 5,93013kr 5 930,13
Manufacturers Standard Package
Unit Price without VAT:kr 11,07000
Unit Price with VAT:kr 13,83750