
M0669-5-AL | |
|---|---|
DigiKey Part Number | 1772-2975-ND |
Manufacturer | |
Manufacturer Product Number | M0669-5-AL |
Description | ROUND SPACER ALUMINUM 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,98000 | kr 10,98 |
| 5 | kr 9,20800 | kr 46,04 |
| 10 | kr 8,59000 | kr 85,90 |
| 25 | kr 7,87600 | kr 196,90 |
| 50 | kr 7,40360 | kr 370,18 |
| 100 | kr 6,98200 | kr 698,20 |
| 250 | kr 6,49280 | kr 1 623,20 |
| 500 | kr 6,16782 | kr 3 083,91 |
| 1 000 | kr 5,87670 | kr 5 876,70 |
| Unit Price without VAT: | kr 10,98000 |
|---|---|
| Unit Price with VAT: | kr 13,72500 |

