
1684-632-SS | |
|---|---|
DigiKey Part Number | 1772-3946-ND |
Manufacturer | |
Manufacturer Product Number | 1684-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,16000 | kr 23,16 |
| 5 | kr 19,63400 | kr 98,17 |
| 10 | kr 18,39800 | kr 183,98 |
| 25 | kr 16,96280 | kr 424,07 |
| 50 | kr 16,00860 | kr 800,43 |
| Unit Price without VAT: | kr 23,16000 |
|---|---|
| Unit Price with VAT: | kr 28,95000 |

