
8342-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-8342-1032-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8342-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 110,35000 | kr 110,35 |
| 5 | kr 94,33600 | kr 471,68 |
| 10 | kr 88,17200 | kr 881,72 |
| 25 | kr 80,63960 | kr 2 015,99 |
| Unit Price without VAT: | kr 110,35000 |
|---|---|
| Unit Price with VAT: | kr 137,93750 |

