Hex Standoff Threaded #8-32 Stainless Steel 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4640-832-SS

DigiKey Part Number
1772-2240-ND
Manufacturer
Manufacturer Product Number
4640-832-SS
Description
HEX STANDOFF #8-32 SS 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.500" (38.10mm)
Length - Overall
1.875" (47.63mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 66,16000kr 66,16
5kr 56,91200kr 284,56
10kr 53,59900kr 535,99
25kr 49,76240kr 1 244,06
50kr 47,21780kr 2 360,89
100kr 44,93870kr 4 493,87
250kr 42,28764kr 10 571,91
500kr 40,52214kr 20 261,07
1 000kr 38,93936kr 38 939,36
Manufacturers Standard Package
Unit Price without VAT:kr 66,16000
Unit Price with VAT:kr 82,70000