Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8375-1032-A-24

DigiKey Part Number
1772-8375-1032-A-24-ND
Manufacturer
Manufacturer Product Number
8375-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 7"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
7.000" (177.80mm)
Thread/Screw/Hole Size
#10-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 122,81000kr 122,81
5kr 105,00200kr 525,01
10kr 98,13700kr 981,37
25kr 89,75560kr 2 243,89
50kr 83,89280kr 4 194,64
100kr 78,41300kr 7 841,30
250kr 73,82664kr 18 456,66
Manufacturers Standard Package
Unit Price without VAT:kr 122,81000
Unit Price with VAT:kr 153,51250