Hex Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4503-256-N

DigiKey Part Number
1772-1669-ND
Manufacturer
Manufacturer Product Number
4503-256-N
Description
HEX STANDOFF #2-56 NYLON 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4503-256-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.531" (13.50mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 26,02000kr 26,02
5kr 22,07000kr 110,35
10kr 20,67700kr 206,77
25kr 19,07000kr 476,75
50kr 18,00540kr 900,27
100kr 17,05040kr 1 705,04
250kr 15,94148kr 3 985,37
500kr 15,20428kr 7 602,14
1 000kr 14,54362kr 14 543,62
Manufacturers Standard Package
Unit Price without VAT:kr 26,02000
Unit Price with VAT:kr 32,52500