2116-632-AL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: kr 13,47000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 35 329
Unit Price: kr 10,33000
Datasheet
Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4"
2116-632-AL
2116-632-AL

2116-632-AL

DigiKey Part Number
1772-1633-ND
Manufacturer
Manufacturer Product Number
2116-632-AL
Description
HEX STANDOFF #6-32 ALUM 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2116-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 8,86000kr 8,86
5kr 7,45600kr 37,28
10kr 6,93900kr 69,39
25kr 6,35560kr 158,89
50kr 5,96800kr 298,40
100kr 5,62100kr 562,10
250kr 5,21984kr 1 304,96
500kr 4,95318kr 2 476,59
1 000kr 4,71458kr 4 714,58
Manufacturers Standard Package
Unit Price without VAT:kr 8,86000
Unit Price with VAT:kr 11,07500