Hex Standoff Threaded #2-56 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Aluminum 0.625" (15.88mm) 5/8"
2059-256-AL-7
2059-256-AL-7

2059-256-AL-7

DigiKey Part Number
1772-1843-ND
Manufacturer
Manufacturer Product Number
2059-256-AL-7
Description
HEX STANDOFF #2-56 ALUMINUM 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2059-256-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 816
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,55000kr 6,55
5kr 5,48000kr 27,40
10kr 5,10200kr 51,02
25kr 4,65400kr 116,35
50kr 4,36240kr 218,12
100kr 4,10230kr 410,23
250kr 3,79964kr 949,91
500kr 3,59904kr 1 799,52
1 000kr 3,41940kr 3 419,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,55000
Unit Price with VAT:kr 8,18750