
VS212152 | |
|---|---|
DigiKey Part Number | 2201-VS212152-ND |
Manufacturer | |
Manufacturer Product Number | VS212152 |
Description | CVB 07R 20-24S CR F16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 20-24 | Current Rating (Amps) 13A, 46A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 938,09200 | kr 4 690,46 |
| Unit Price without VAT: | kr 938,09200 |
|---|---|
| Unit Price with VAT: | kr 1 172,61500 |

