RF Switch IC General Purpose SP6T 50Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R591302600

DigiKey Part Number
2201-R591302600-ND
Manufacturer
Manufacturer Product Number
R591302600
Description
IC RF SWITCH SP6T 6GHZ MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 50Ohm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
70dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
0.3dB (max)
Series
Test Frequency
6GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Active
Voltage - Supply
10.2V ~ 13V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SP6T
Package / Case
Module, SMA Connectors
Frequency Range
0Hz ~ 6GHz
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 10 223,53000kr 10 223,53
Manufacturers Standard Package
Unit Price without VAT:kr 10 223,53000
Unit Price with VAT:kr 12 779,41250