Image for QFP5RN3EQ1PXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFP5RN3EQ1PXA

DigiKey Part Number
2201-QFP5RN3EQ1PXA-ND
Manufacturer
Manufacturer Product Number
QFP5RN3EQ1PXA
Description
CONN PLUG HSG 1POS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Plug Violet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Violet
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-65°C ~ 175°C
Contact Type
Male Pin
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 845,53000kr 845,53
Manufacturers Standard Package
Unit Price without VAT:kr 845,53000
Unit Price with VAT:kr 1 056,91250